Rochester Electronics ADS823EG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 55mA |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 295mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS823EG4 to view detailed technical specifications.
No datasheet is available for this part.