Rochester Electronics ADS830E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 37mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 215mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS830E to view detailed technical specifications.
No datasheet is available for this part.