Rochester Electronics ADS8325IDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 900uA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Consumption | 2.25mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8325IDGKR to view detailed technical specifications.
No datasheet is available for this part.