Rochester Electronics ADS8344E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Packaging | Bulk |
| Power Consumption | 3.6mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS8344E to view detailed technical specifications.
No datasheet is available for this part.