Rochester Electronics ADS931E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 23mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 69mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADS931E to view detailed technical specifications.
No datasheet is available for this part.