Rochester Electronics ADSP-21061KS-200 technical specifications.
| Package/Case | QFP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RAM Size | 1048576B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADSP-21061KS-200 to view detailed technical specifications.
No datasheet is available for this part.