Rochester Electronics ADSP-2187NKSTZ-320 technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tray |
| RAM Size | 262144B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADSP-2187NKSTZ-320 to view detailed technical specifications.
No datasheet is available for this part.