Rochester Electronics ADSP-2188MBSTZ-266 technical specifications.
| Package/Case | LQFP |
| Frequency | 66MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADSP-2188MBSTZ-266 to view detailed technical specifications.
No datasheet is available for this part.