Rochester Electronics ADSP-BF512KSWZ-4 technical specifications.
| Package/Case | LQFP |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADSP-BF512KSWZ-4 to view detailed technical specifications.
No datasheet is available for this part.