Rochester Electronics ADSP-BF534BBC-4A technical specifications.
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Number of UART Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADSP-BF534BBC-4A to view detailed technical specifications.
No datasheet is available for this part.