Rochester Electronics ADT6501SRJZP095RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 50uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Resolution | 11b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADT6501SRJZP095RL7 to view detailed technical specifications.
No datasheet is available for this part.