Temp Sensor Digital Serial (I2C, SMBus) 8-Pin SOIC N Tube
Rochester Electronics ADT75ARZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 525uA |
| Number of Bits | 12 |
| Output Current | 1mA |
| Output Voltage | 2.1V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADT75ARZ to view detailed technical specifications.
No datasheet is available for this part.