Low Cost JFET Input Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8SOIC
Rochester Electronics ADTL082ARZ technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADTL082ARZ to view detailed technical specifications.
No datasheet is available for this part.