Rochester Electronics ADUC7129BSTZ126-RL technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 41.8MHz |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RAM Size | 8192B |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUC7129BSTZ126-RL to view detailed technical specifications.
No datasheet is available for this part.