Rochester Electronics ADUC845BSZ62-5 technical specifications.
| Access Time | 12.6us |
| Core Architecture | 8052 |
| Density | 63488B |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 2048B |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUC845BSZ62-5 to view detailed technical specifications.
No datasheet is available for this part.