Rochester Electronics ADUM1200CR technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 35mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUM1200CR to view detailed technical specifications.
No datasheet is available for this part.