Rochester Electronics ADUM1310BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Output Current | 18mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUM1310BRWZ-RL to view detailed technical specifications.
No datasheet is available for this part.