Rochester Electronics ADUM1401YRW technical specifications.
| Package/Case | SOIC |
| Data Rate | 90Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUM1401YRW to view detailed technical specifications.
No datasheet is available for this part.