Rochester Electronics ADUM2401ARWZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.8mA |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUM2401ARWZ to view detailed technical specifications.
No datasheet is available for this part.