Rochester Electronics ADUM3400CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Data Rate | 90Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 136mA |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUM3400CRWZ-RL to view detailed technical specifications.
No datasheet is available for this part.