Rochester Electronics ADUM5241ARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.7mA |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADUM5241ARZ to view detailed technical specifications.
No datasheet is available for this part.