Rochester Electronics ADV7179KCPZ technical specifications.
| Bandwidth | 27MHz |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADV7179KCPZ to view detailed technical specifications.
No datasheet is available for this part.