Rochester Electronics ADV7189BKSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADV7189BKSTZ to view detailed technical specifications.
No datasheet is available for this part.