Rochester Electronics ADV7391BCPZ technical specifications.
| Bandwidth | 30MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 81mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADV7391BCPZ to view detailed technical specifications.
No datasheet is available for this part.