Rochester Electronics AFE1104E technical specifications.
| Data Rate | 1.17Mbps |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AFE1104E to view detailed technical specifications.
No datasheet is available for this part.