Rochester Electronics AFE1230E technical specifications.
| Package/Case | SSOP |
| Data Rate | 2.55Mbps |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AFE1230E to view detailed technical specifications.
No datasheet is available for this part.