Rochester Electronics AFE1230E/1K technical specifications.
| Data Rate | 2.5Mbps |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AFE1230E/1K to view detailed technical specifications.
No datasheet is available for this part.