Rochester Electronics AFE1302Y/250 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AFE1302Y/250 to view detailed technical specifications.
No datasheet is available for this part.