Rochester Electronics AM26C31ID technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Drivers | 4 |
| Output Current | -20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AM26C31ID to view detailed technical specifications.
No datasheet is available for this part.