Rochester Electronics AM26S10CD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AM26S10CD to view detailed technical specifications.
No datasheet is available for this part.