The BAL99LT1G is a standard diode from Rochester Electronics with a capacitance of 1.5pF. It has a current rating of 100mA and a DC rated voltage of 70V. The device is packaged in a SOT-23 case and is lead free and halogen free. It is available in cut tape packaging and is compliant with Reach SVHC regulations.
Rochester Electronics BAL99LT1G technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BAL99LT1G to view detailed technical specifications.
No datasheet is available for this part.