Rochester Electronics BAR43S technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BAR43S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.