Rochester Electronics BAS16XV2T1 technical specifications.
| Capacitance | 2pF |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BAS16XV2T1 to view detailed technical specifications.
No datasheet is available for this part.