Rochester Electronics BAS40-04LT1G technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BAS40-04LT1G to view detailed technical specifications.
No datasheet is available for this part.