Rochester Electronics BAW56 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BAW56 to view detailed technical specifications.
No datasheet is available for this part.