Rochester Electronics BB669E7904 technical specifications.
| Capacitance | 61.5pF |
| Package/Case | SOT-323 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BB669E7904 to view detailed technical specifications.
No datasheet is available for this part.