Rochester Electronics BC547B technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BC547B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.