Rochester Electronics BC639RL1G technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BC639RL1G to view detailed technical specifications.
No datasheet is available for this part.