Rochester Electronics BC846ALT3G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BC846ALT3G to view detailed technical specifications.
No datasheet is available for this part.