Rochester Electronics BC846BLT1G technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 65V |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BC846BLT1G to view detailed technical specifications.
No datasheet is available for this part.