The BC846BWT1G is a 65V NPN transistor with a current rating of 100mA and a power dissipation of 150mW. It is packaged in a SOT-323 case and is lead-free and halogen-free. The device is compliant with Reach SVHC regulations. The transistor has a collector-emitter breakdown voltage of 65V and is available in bulk packaging.
Rochester Electronics BC846BWT1G technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 65V |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BC846BWT1G to view detailed technical specifications.
No datasheet is available for this part.