Rochester Electronics BC849CE6327HTSA1 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BC849CE6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.