Rochester Electronics BC850BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BC850BLT1G to view detailed technical specifications.
No datasheet is available for this part.