Rochester Electronics BCP53 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 80V |
| Current Rating | -1.2A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BCP53 to view detailed technical specifications.
No datasheet is available for this part.