Rochester Electronics BCP54 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BCP54 to view detailed technical specifications.
No datasheet is available for this part.