The BCV26 is a PNP transistor packaged in a SOT-23 case, rated for a collector-emitter breakdown voltage of 30 volts and a current rating of -1.2 amps. It has a power dissipation of 350 milliwatts and is compliant with lead-free requirements. The device is packaged on cut tape and meets Reach SVHC regulations.
Rochester Electronics BCV26 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 30V |
| Current Rating | -1.2A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BCV26 to view detailed technical specifications.
No datasheet is available for this part.