Rochester Electronics BCX17LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | -500mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BCX17LT1G to view detailed technical specifications.
No datasheet is available for this part.