The BD438G PNP transistor is packaged in a TO-225-3 case and rated for -4A of current. It has a power dissipation of 36W and is compliant with Reach SVHC regulations. The device is halogen-free and lead-free, and is available in bulk packaging. It can handle a DC rated voltage of -45V.
Rochester Electronics BD438G technical specifications.
| Package/Case | TO-225-3 |
| Current Rating | -4A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 36W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BD438G to view detailed technical specifications.
No datasheet is available for this part.