The BDW93C is a TO-220 packaged NPN transistor with a collector emitter breakdown voltage of 100V and a current rating of 12A. It is designed for high power dissipation of up to 80W and is compliant with lead-free requirements. The transistor is available in bulk packaging and is Reach SVHC compliant.
Rochester Electronics BDW93C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 80W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BDW93C to view detailed technical specifications.
No datasheet is available for this part.