Rochester Electronics BDX33CG technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 70W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BDX33CG to view detailed technical specifications.
No datasheet is available for this part.